
B72210S1140K552 | |
|---|---|
DigiKey Part Number | 495-77374-2-ND - Tape & Reel (TR) 495-77374-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S1140K552 |
Description | VARISTOR 22V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 500 A |
Manufacturer TDK | Energy 2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 5200 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 19.8 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 22 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 24.2 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.56900 | €5.69 |
| 25 | €0.51280 | €12.82 |
| 100 | €0.45120 | €45.12 |
| 250 | €0.42184 | €105.46 |
| 500 | €0.40412 | €202.06 |
| 1.000 | €0.38954 | €389.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35295 | €1,058.85 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

