Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43630B5227M000 | |
|---|---|
DigiKey Part Number | B43630B5227M000-ND |
Manufacturer | |
Manufacturer Product Number | B43630B5227M000 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 530mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.49 A @ 100 Hz |
Part Status Active | Impedance 820 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 530mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640E5227M007 | TDK | 405 | B43640E5227M007-ND | €7.56000 | Upgrade |
| 450MXH220MEFCSN25X35 | Rubycon | 171 | 1189-1991-ND | €6.39000 | Upgrade |
| 450VXH220MEFCSN25X35 | Rubycon | 8.706 | 1189-2033-ND | €5.52000 | Upgrade |
| EKMW451VSN221MQ35S | Chemi-Con | 400 | 565-EKMW451VSN221MQ35S-ND | €9.39000 | Upgrade |
| ELHS451VSN221MQ35S | Chemi-Con | 0 | 565-ELHS451VSN221MQ35S-ND | €10.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | €3.98419 | €2,071.78 |
| Unit Price without VAT: | €3.98419 |
|---|---|
| Unit Price with VAT: | €4.78103 |










