
B43640E5227M007 | |
|---|---|
DigiKey Part Number | B43640E5227M007-ND |
Manufacturer | |
Manufacturer Product Number | B43640E5227M007 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.08 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 470mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.56000 | €7.56 |
| 10 | €5.39400 | €53.94 |
| 50 | €4.49800 | €224.90 |
| 130 | €4.12200 | €535.86 |
| 520 | €3.77600 | €1,963.52 |
| Unit Price without VAT: | €7.56000 |
|---|---|
| Unit Price with VAT: | €9.07200 |

