Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43547A5477M062 | |
|---|---|
DigiKey Part Number | B43547A5477M062-ND |
Manufacturer | |
Manufacturer Product Number | B43547A5477M062 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 160mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43547A5477M062 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.79 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504A5477M002 | TDK | 251 | 495-B43504A5477M002-ND | €20.61000 | Parametric Equivalent |
| B43544B5477M002 | TDK | 0 | B43544B5477M002-ND | €7.29167 | Parametric Equivalent |
| B43545A5477M002 | TDK | 0 | B43545A5477M002-ND | €7.79500 | Parametric Equivalent |
| B43548B5477M062 | TDK | 0 | 495-B43548B5477M062-ND | €6.57396 | Parametric Equivalent |
| MAL215977471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215977471E3-ND | €15.84775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €7.59900 | €1,823.76 |
| Unit Price without VAT: | €7.59900 |
|---|---|
| Unit Price with VAT: | €9.11880 |








