Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225917471E3 | |
|---|---|
DigiKey Part Number | 56-MAL225917471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225917471E3 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 280mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.36 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.54 A @ 10 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219317471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219317471E3-ND | €9.30292 | Parametric Equivalent |
| B43504A5477M002 | TDK | 251 | 495-B43504A5477M002-ND | €20.61000 | Parametric Equivalent |
| B43545A5477M002 | TDK | 0 | B43545A5477M002-ND | €7.79500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €10.37338 | €6,224.03 |
| Unit Price without VAT: | €10.37338 |
|---|---|
| Unit Price with VAT: | €12.44806 |




