Parametric Equivalent
Parametric Equivalent

B43504D2827M000 | |
|---|---|
DigiKey Part Number | B43504D2827M000-ND |
Manufacturer | |
Manufacturer Product Number | B43504D2827M000 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.26 A @ 100 Hz |
Part Status Obsolete | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR821M250K042 | Cornell Dubilier Knowles | 317 | 338-3780-ND | €8.44000 | Parametric Equivalent |
| MAL225933821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225933821E3-ND | €5.41859 | Parametric Equivalent |



