Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43504A9277M002 | |
|---|---|
DigiKey Part Number | B43504A9277M002-ND |
Manufacturer | |
Manufacturer Product Number | B43504A9277M002 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 320mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3 A @ 100 Hz |
Part Status Obsolete | Impedance 410 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A5277M002 | TDK | 0 | 495-B43642A5277M002-ND | €4.60419 | Parametric Equivalent |
| MAL219316271E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219316271E3-ND | €4.50798 | Parametric Equivalent |
| MAL225916271E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225916271E3-ND | €4.85125 | Parametric Equivalent |




