
B43642A5277M002 | |
|---|---|
DigiKey Part Number | 495-B43642A5277M002-ND |
Manufacturer | |
Manufacturer Product Number | B43642A5277M002 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 310mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.41 A @ 100 Hz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 310mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | €4.60419 | €2,394.18 |
| Unit Price without VAT: | €4.60419 |
|---|---|
| Unit Price with VAT: | €5.52503 |

