Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCM-YC0-102-2R00-BK0 | |
|---|---|
DigiKey Part Number | 151-MCM-YC0-102-2R00-BK0-ND |
Manufacturer | |
Manufacturer Product Number | MCM-YC0-102-2R00-BK0 |
Description | MAGNETIC MALE CABLE, RECTANGULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type USB A Male Plug to 2Pos Male Magnetic DC Connector |
Manufacturer EDAC Inc. | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 687C0222A000C00 | EDAC Inc. | 0 | 151-687C0222A000C00-ND | €7.91852 | Parametric Equivalent |
| 687C0222A001C00 | EDAC Inc. | 0 | 151-687C0222A001C00-ND | €6.19584 | Parametric Equivalent |
| 687L0222A111200 | EDAC Inc. | 0 | 151-687L0222A111200-ND | €5.92907 | Parametric Equivalent |
| MCM-YA0-104-2R02-BK0 | EDAC Inc. | 0 | 151-MCM-YA0-104-2R02-BK0-ND | €12.97000 | Parametric Equivalent |
| MCM-YA0-105-2R03-BK0 | EDAC Inc. | 0 | 151-MCM-YA0-105-2R03-BK0-ND | €9.54150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.98000 | €9.98 |
| 10 | €8.47700 | €84.77 |
| 25 | €7.94560 | €198.64 |
| 50 | €7.56620 | €378.31 |
| 100 | €7.20500 | €720.50 |
| 250 | €6.75420 | €1,688.55 |
| 500 | €6.43212 | €3,216.06 |
| 1.000 | €6.12551 | €6,125.51 |
| Unit Price without VAT: | €9.98000 |
|---|---|
| Unit Price with VAT: | €11.97600 |









