Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCM-YA0-105-2R03-BK0 | |
|---|---|
DigiKey Part Number | 151-MCM-YA0-105-2R03-BK0-ND |
Manufacturer | |
Manufacturer Product Number | MCM-YA0-105-2R03-BK0 |
Description | MAGNETIC MALE CABLE, RECTANGULAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type USB A Male Plug to 2Pos Male Magnetic DC Connector |
Manufacturer EDAC Inc. | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 687C0222A000C00 | EDAC Inc. | 0 | 151-687C0222A000C00-ND | €7.91852 | Parametric Equivalent |
| 687C0222A001C00 | EDAC Inc. | 0 | 151-687C0222A001C00-ND | €6.19584 | Parametric Equivalent |
| 687L0222A111200 | EDAC Inc. | 0 | 151-687L0222A111200-ND | €5.92907 | Parametric Equivalent |
| MCM-YA0-104-2R02-BK0 | EDAC Inc. | 0 | 151-MCM-YA0-104-2R02-BK0-ND | €12.97000 | Parametric Equivalent |
| MCM-YA0-106-2R04-BK0 | EDAC Inc. | 0 | 151-MCM-YA0-106-2R04-BK0-ND | €11.92358 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €9.54150 | €1,144.98 |
| Unit Price without VAT: | €9.54150 |
|---|---|
| Unit Price with VAT: | €11.44980 |









