32 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-20-30B-TR

DigiKey Part Number
XC1129TR-ND - Tape & Reel (TR)
XC1129CT-ND - Cut Tape (CT)
XC1129DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-20-30B-TR
Description
CRYSTAL 32.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-20-30B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-320-20-30B-DUECS Inc.9.177XC1519CT-ND€0.78000Similar
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.39000€1.39
10€1.20100€12.01
25€1.13560€28.39
50€1.08840€54.42
100€1.04330€104.33
250€0.98664€246.66
500€0.94586€472.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.90677€906.77
2.000€0.86933€1,738.66
3.000€0.84816€2,544.48
5.000€0.82224€4,111.20
7.000€0.80562€5,639.34
10.000€0.78836€7,883.60
Manufacturers Standard Package
Unit Price without VAT:€1.39000
Unit Price with VAT:€1.66800