
ECS-320-20-30B-DU | |
|---|---|
DigiKey Part Number | XC1519TR-ND - Tape & Reel (TR) XC1519CT-ND - Cut Tape (CT) XC1519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-20-30B-DU |
Description | CRYSTAL 32.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-20-30B-DU Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±100ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.68100 | €6.81 |
| 25 | €0.64360 | €16.09 |
| 50 | €0.61700 | €30.85 |
| 100 | €0.59140 | €59.14 |
| 250 | €0.55932 | €139.83 |
| 500 | €0.53620 | €268.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.51404 | €514.04 |
| 2.000 | €0.49279 | €985.58 |
| 3.000 | €0.48077 | €1,442.31 |
| 5.000 | €0.46606 | €2,330.30 |
| 7.000 | €0.45662 | €3,196.34 |
| 10.000 | €0.44682 | €4,468.20 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |


