
ECS-250-12-33B-CWY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-12-33B-CWY-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-12-33B-CWY-TR3CT-ND - Cut Tape (CT) 50-ECS-250-12-33B-CWY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-33B-CWY-TR3 |
Description | CRYSTAL 25 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-33B-CWY-TR3 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3X250121G07 | Eaton - Electronics Division | 2.390 | 283-E3X250121G07CT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30800 | €3.08 |
| 25 | €0.29120 | €7.28 |
| 50 | €0.27880 | €13.94 |
| 100 | €0.26730 | €26.73 |
| 250 | €0.25276 | €63.19 |
| 500 | €0.24230 | €121.15 |
| 1.000 | €0.23228 | €232.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21723 | €651.69 |
| 6.000 | €0.20825 | €1,249.50 |
| 9.000 | €0.20317 | €1,828.53 |
| 15.000 | €0.19695 | €2,954.25 |
| 21.000 | €0.19296 | €4,052.16 |
| 30.000 | €0.18882 | €5,664.60 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |


