
E3X250121G07 | |
|---|---|
DigiKey Part Number | 283-E3X250121G07TR-ND - Tape & Reel (TR) 283-E3X250121G07CT-ND - Cut Tape (CT) 283-E3X250121G07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X250121G07 |
Description | CRYSTAL 3225 25MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.16400 | €1.64 |
| 25 | €0.15480 | €3.87 |
| 50 | €0.14840 | €7.42 |
| 100 | €0.14230 | €14.23 |
| 250 | €0.13460 | €33.65 |
| 500 | €0.12902 | €64.51 |
| 1.000 | €0.12368 | €123.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12585 | €377.55 |
| 6.000 | €0.12065 | €723.90 |
| 9.000 | €0.11770 | €1,059.30 |
| 15.000 | €0.11409 | €1,711.35 |
| 21.000 | €0.11178 | €2,347.38 |
| 30.000 | €0.10938 | €3,281.40 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

