16 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-18-30B-AEN-TR

DigiKey Part Number
XC2569TR-ND - Tape & Reel (TR)
XC2569CT-ND - Cut Tape (CT)
XC2569DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-18-30B-AEN-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-18-30B-AEN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-13-30B-AEN-TRECS Inc.583XC2568CT-ND€0.52000Similar
ECS-160-18-33-AEN-TRECS Inc.12.373XC2623CT-ND€0.37000Similar
ECS-160-20-33-AEN-TRECS Inc.7.85250-ECS-160-20-33-AEN-TRCT-ND€0.36000Similar
In-Stock: 932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.57300€5.73
25€0.54160€13.54
50€0.51920€25.96
100€0.49780€49.78
250€0.47072€117.68
500€0.45124€225.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.43257€432.57
2.000€0.41469€829.38
3.000€0.40458€1,213.74
5.000€0.39219€1,960.95
7.000€0.38424€2,689.68
10.000€0.37600€3,760.00
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.79200