Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-025-WH | |
|---|---|
DigiKey Part Number | 95-N261-025-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-025-WH |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S25-WH | Eaton Tripp Lite | 1 | 95-N261-S25-WH-ND | €19.99000 | Parametric Equivalent |
| N261AB-025-WH | Eaton Tripp Lite | 0 | 95-N261AB-025-WH-ND | €19.58000 | Parametric Equivalent |
| TRM628A-WHT-25F | L-com | 0 | 5073-TRM628A-WHT-25F-ND | €55.15000 | Parametric Equivalent |
| TRM695A-WHT-25F | L-com | 0 | 5073-TRM695A-WHT-25F-ND | €70.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €18.28600 | €182.86 |
| Unit Price without VAT: | €18.28600 |
|---|---|
| Unit Price with VAT: | €21.94320 |





