
N261-S25-WH | |
|---|---|
DigiKey Part Number | 95-N261-S25-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-S25-WH |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM628A-WHT-25F | L-com | 0 | 5073-TRM628A-WHT-25F-ND | €55.15000 | Parametric Equivalent |
| TRM695A-WHT-25F | L-com | 0 | 5073-TRM695A-WHT-25F-ND | €70.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.99000 | €19.99 |
| 10 | €16.98700 | €169.87 |
| 25 | €15.92320 | €398.08 |
| 50 | €15.16300 | €758.15 |
| 100 | €14.43970 | €1,443.97 |
| 250 | €13.53664 | €3,384.16 |
| 500 | €12.89138 | €6,445.69 |
| Unit Price without VAT: | €19.99000 |
|---|---|
| Unit Price with VAT: | €23.98800 |

