Similar
Similar



DRA124-3R3-R | |
|---|---|
DigiKey Part Number | 283-3558-2-ND - Tape & Reel (TR) 283-3558-1-ND - Cut Tape (CT) 283-3558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-3R3-R |
Description | FIXED IND 3.3UH 6.94A 9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6.94 A 9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-3R3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.60000 | €2.60 |
| 10 | €2.13500 | €21.35 |
| 25 | €1.97560 | €49.39 |
| 50 | €1.86260 | €93.13 |
| 100 | €1.75620 | €175.62 |
| 250 | €1.68540 | €421.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.55480 | €1,166.10 |
| 1.500 | €1.46645 | €2,199.68 |
| 2.250 | €1.41718 | €3,188.66 |
| 3.750 | €1.37696 | €5,163.60 |
| Unit Price without VAT: | €2.60000 |
|---|---|
| Unit Price with VAT: | €3.12000 |



