P1169.332NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 53
Unit Price: €1.92000
Datasheet

Similar


Bourns Inc.
In Stock: 455
Unit Price: €1.00000
Datasheet
3.3 µH Shielded Wirewound Inductor 6.4 A 11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1169.332NLT

DigiKey Part Number
P1169.332NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1169.332NLT
Description
FIXED IND 3.3UH 6.4A 11 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 6.4 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1169.332NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.3A
Shielding
Shielded
DC Resistance (DCR)
11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.79767€1,595.34
Unit Price without VAT:€0.79767
Unit Price with VAT:€0.95720