DR127-1R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.76000
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 15.5 A 3.13mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127-1R0

DigiKey Part Number
513-1042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DR127-1R0
Description
FIXED IND 1UH 15.5A 3.13 MOHM
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 15.5 A 3.13mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
3.13mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes