
DR127-1R0-R | |
|---|---|
DigiKey Part Number | 513-1218-2-ND - Tape & Reel (TR) 513-1218-1-ND - Cut Tape (CT) 513-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-1R0-R |
Description | FIXED IND 1UH 15.5A 3.13 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 15.5 A 3.13mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.62600 | €6.26 |
| 100 | €0.51500 | €51.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.46754 | €163.64 |
| 700 | €0.44084 | €308.59 |
| 1.050 | €0.42595 | €447.25 |
| 1.750 | €0.40793 | €713.88 |
| 2.450 | €0.39647 | €971.35 |
| 3.500 | €0.38470 | €1,346.45 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

