XBPT25RD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: €3.00000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 50
Unit Price: €3.60000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: €3.14000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: €3.40000
Datasheet
New at DigiKey
Image for XBPT25RD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBPT25RD

DigiKey Part Number
5730-XBPT25RD-ND
Manufacturer
Manufacturer Product Number
XBPT25RD
Description
5.2MM SPRING CLIP RED TB 28-12AW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
31 A
Manufacturer
Eaton Electrical
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
2.5mm²
Number of Positions
2
Color
Red
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBPT25Eaton Electrical05730-XBPT25-ND€3.00000Parametric Equivalent
XBPT25BKEaton Electrical505730-XBPT25BK-ND€3.60000Parametric Equivalent
XBPT25BUEaton Electrical05730-XBPT25BU-ND€3.14000Parametric Equivalent
XBPT25WHEaton Electrical05730-XBPT25WH-ND€3.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.40000€3.40
10€2.88600€28.86
100€2.45260€245.26
1.000€2.08489€2,084.89
Manufacturers Standard Package
Unit Price without VAT:€3.40000
Unit Price with VAT:€4.08000