
XBPT25BU | |
|---|---|
DigiKey Part Number | 5730-XBPT25BU-ND |
Manufacturer | |
Manufacturer Product Number | XBPT25BU |
Description | 5.2MM SPRING CLIP BLUE TB 28-12A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 31 A |
Manufacturer Eaton Electrical | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 2.5mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBPT25 | Eaton Electrical | 0 | 5730-XBPT25-ND | €3.00000 | Parametric Equivalent |
| XBPT25BK | Eaton Electrical | 50 | 5730-XBPT25BK-ND | €3.60000 | Parametric Equivalent |
| XBPT25RD | Eaton Electrical | 0 | 5730-XBPT25RD-ND | €3.40000 | Parametric Equivalent |
| XBPT25WH | Eaton Electrical | 0 | 5730-XBPT25WH-ND | €3.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.67000 | €26.70 |
| 100 | €2.26940 | €226.94 |
| 1.000 | €1.92917 | €1,929.17 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.76800 |


