Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9510-G213-W4F1-Z0C2B1-10A | |
|---|---|
DigiKey Part Number | 9510-G213-W4F1-Z0C2B1-10A-ND |
Manufacturer | |
Manufacturer Product Number | 9510-G213-W4F1-Z0C2B1-10A |
Description | CIR BRKR MAG 10A 28VDC PUSH-PULL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 10A 5 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 5 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9510-G111-J1F1-B2A2S1-10A | E-T-A | 0 | 9510-G111-J1F1-B2A2S1-10A-ND | €105.11000 | Parametric Equivalent |
| 9510-G111-J1F1-B2R2A1-10A | E-T-A | 0 | 9510-G111-J1F1-B2R2A1-10A-ND | €107.18300 | Parametric Equivalent |
| 9510-G111-J1F1-B2R2B1-10A | E-T-A | 0 | 9510-G111-J1F1-B2R2B1-10A-ND | €107.19500 | Parametric Equivalent |
| 9510-G213-J1F1-B0R2S1-10A | E-T-A | 0 | 9510-G213-J1F1-B0R2S1-10A-ND | €102.71000 | Parametric Equivalent |
| 9510-G213-J1F1-B2R2B1-10A | E-T-A | 0 | 9510-G213-J1F1-B2R2B1-10A-ND | €100.83500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €112.21200 | €1,122.12 |
| Unit Price without VAT: | €112.21200 |
|---|---|
| Unit Price with VAT: | €134.65440 |



