


ER2B | |
|---|---|
DigiKey Part Number | 4878-ER2BTR-ND - Tape & Reel (TR) 4878-ER2BCT-ND - Cut Tape (CT) 4878-ER2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2B |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ER2B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER2B | Diotec Semiconductor | 2.670 | 4878-ER2BCT-ND | €7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22800 | €2.28 |
| 100 | €0.14340 | €14.34 |
| 500 | €0.10680 | €53.40 |
| 1.000 | €0.09496 | €94.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07396 | €221.88 |
| 6.000 | €0.06692 | €401.52 |
| 9.000 | €0.06333 | €569.97 |
| 15.000 | €0.05929 | €889.35 |
| 21.000 | €0.05884 | €1,235.64 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

