
BY8 | |
|---|---|
DigiKey Part Number | 4878-BY8TR-ND - Tape & Reel (TR) 4878-BY8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY8 |
Description | DIODE STANDARD 8000V 500MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 8000 V 500mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY8 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 8000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 8000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 8 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY8 | Diotec Semiconductor | 466 | 4878-BY8CT-ND | €2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €1.74100 | €17.41 |
| 100 | €1.20160 | €120.16 |
| 500 | €0.97090 | €485.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.89676 | €896.76 |
| 2.000 | €0.83443 | €1,668.86 |
| 3.000 | €0.80270 | €2,408.10 |
| 5.000 | €0.76704 | €3,835.20 |
| 7.000 | €0.75322 | €5,272.54 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |

