PI6C557-03ALE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3.052
Unit Price: €1.20000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 86
Unit Price: €2.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.875
Unit Price: €2.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.129
Unit Price: €2.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.500
Unit Price: €1.46857
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 113
Unit Price: €2.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.36226
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 332
Unit Price: €2.85000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.46857
Datasheet
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C557-03ALE

DigiKey Part Number
PI6C557-03ALE-ND
Manufacturer
Manufacturer Product Number
PI6C557-03ALE
Description
IC CLOCK GENERATOR 16TSSOP
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI6C557-03ALE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
HCSL, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types