Similar
Similar
Similar
Similar

5V41065PGGI8 | |
|---|---|
DigiKey Part Number | 5V41065PGGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5V41065PGGI8 |
Description | IC CLK GEN SPRED SPECTRM 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 16-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3N51032DTG | onsemi | 134 | NB3N51032DTGOS-ND | €3.33000 | Similar |
| NB3N51032DTR2G | onsemi | 1.603 | 488-NB3N51032DTR2GCT-ND | €3.06000 | Similar |
| PI6C557-03BLEX | Diodes Incorporated | 834 | 31-PI6C557-03BLEXCT-ND | €1.59000 | Similar |
| PI6C557-03BQE | Diodes Incorporated | 97 | PI6C557-03BQE-ND | €1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.68440 | €4,211.00 |
| 5.000 | €1.64988 | €8,249.40 |
| Unit Price without VAT: | €1.68440 |
|---|---|
| Unit Price with VAT: | €2.02128 |




