
PI3EQX8908A2ZFEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX8908A2ZFEXTR-ND - Tape & Reel (TR) 31-PI3EQX8908A2ZFEXCT-ND - Cut Tape (CT) 31-PI3EQX8908A2ZFEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX8908A2ZFEX |
Description | PCIE EQX W-QFN55100-54 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5) |
Datasheet | Datasheet |
Category | Data Rate (Max) 8Gbps |
Manufacturer Diodes Incorporated | Number of Channels 8 |
Series | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications PCIe | Package / Case 54-WFQFN Exposed Pad |
Input CML | Supplier Device Package 54-TQFN (10x5.5) |
Output CML | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS125BR800ANJYT | Texas Instruments | 579 | 296-37214-1-ND | €324.11000 | Direct |
| DS80PCI800SQ/NOPB | Texas Instruments | 3.925 | 296-38934-1-ND | €257.52000 | Direct |
| DS80PCI800SQE/NOPB | Texas Instruments | 935 | 296-35156-1-ND | €304.31000 | Direct |
| DS100KR401SQE/NOPB | Texas Instruments | 362 | 296-36213-1-ND | €422.11000 | Similar |
| DS125BR800SQE/NOPB | Texas Instruments | 134 | 296-40091-1-ND | €372.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.54000 | €11.54 |
| 10 | €9.08900 | €90.89 |
| 25 | €8.47600 | €211.90 |
| 100 | €7.80160 | €780.16 |
| 250 | €7.77608 | €1,944.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €6.90719 | €24,175.17 |
| Unit Price without VAT: | €11.54000 |
|---|---|
| Unit Price with VAT: | €13.84800 |

