


DS80PCI800SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-35156-2-ND - Tape & Reel (TR) 296-35156-1-ND - Cut Tape (CT) 296-35156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS80PCI800SQE/NOPB |
Description | IC REDRIVER PCIE 8CH 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS80PCI800SQE/NOPB Models |
Category | Delay Time 200ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 2.375V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications PCIe | Mounting Type Surface Mount |
Input CML | Package / Case 54-WFQFN Exposed Pad |
Output CML | Supplier Device Package 54-WQFN (10x5.5) |
Data Rate (Max) 8Gbps | Base Product Number |
Number of Channels 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.81000 | €15.81 |
| 10 | €12.57200 | €125.72 |
| 25 | €11.76440 | €294.11 |
| 100 | €10.87680 | €1,087.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €11.04668 | €2,761.67 |
| Unit Price without VAT: | €15.81000 |
|---|---|
| Unit Price with VAT: | €18.97200 |

