
DXTN26070CY-13 | |
|---|---|
DigiKey Part Number | 31-DXTN26070CY-13TR-ND - Tape & Reel (TR) 31-DXTN26070CY-13CT-ND - Cut Tape (CT) 31-DXTN26070CY-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN26070CY-13 |
Description | TRANS NPN 70V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 70 V 2 A 220MHz 700 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 700 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 220MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 70 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTN26070CY-13 | Diodes Incorporated | 1.265 | 31-DXTN26070CY-13CT-ND | €0.54000 | Parametric Equivalent |
| 2SCR544P5T100 | Rohm Semiconductor | 950 | 2SCR544P5T100CT-ND | €0.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33800 | €3.38 |
| 100 | €0.21610 | €21.61 |
| 500 | €0.16334 | €81.67 |
| 1.000 | €0.14628 | €146.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.12781 | €319.53 |
| 5.000 | €0.11638 | €581.90 |
| 7.500 | €0.11055 | €829.12 |
| 12.500 | €0.10400 | €1,300.00 |
| 17.500 | €0.10012 | €1,752.10 |
| 25.000 | €0.09635 | €2,408.75 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |


