DMN52D0UVQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 9.930
Unit Price: €0.36000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.710
Unit Price: €0.36000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.06650
Datasheet
Mosfet Array 50V 480mA (Ta) 480mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN52D0UVQ-7

DigiKey Part Number
31-DMN52D0UVQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN52D0UVQ-7
Description
MOSFET 2N-CH 50V 0.48A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 480mA (Ta) 480mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 10V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
39pF @ 25V
Packaging
Tape & Reel (TR)
Power - Max
480mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
50V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
480mA (Ta)
Package / Case
SOT-563, SOT-666
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Supplier Device Package
SOT-563
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN52D0UVA-13Diodes Incorporated9.93031-DMN52D0UVA-13CT-ND€0.36000Parametric Equivalent
DMN52D0UVA-7Diodes Incorporated2.71031-DMN52D0UVA-7CT-ND€0.36000Parametric Equivalent
DMN52D0UVQ-13Diodes Incorporated031-DMN52D0UVQ-13TR-ND€0.06650Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07859€235.77
6.000€0.07120€427.20
9.000€0.06742€606.78
15.000€0.06361€954.15
Manufacturers Standard Package
Unit Price without VAT:€0.07859
Unit Price with VAT:€0.09431