
DMN52D0UVA-13 | |
|---|---|
DigiKey Part Number | 31-DMN52D0UVA-13TR-ND - Tape & Reel (TR) 31-DMN52D0UVA-13CT-ND - Cut Tape (CT) 31-DMN52D0UVA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN52D0UVA-13 |
Description | MOSFET 2N-CH 50V 0.48A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 480mA (Ta) 480mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 39pF @ 25V |
Part Status Active | Power - Max 480mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 480mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN52D0UVA-7 | Diodes Incorporated | 2.710 | 31-DMN52D0UVA-7CT-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.22100 | €2.21 |
| 100 | €0.13930 | €13.93 |
| 500 | €0.10370 | €51.85 |
| 1.000 | €0.09219 | €92.19 |
| 2.000 | €0.08249 | €164.98 |
| 5.000 | €0.07195 | €359.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06544 | €654.40 |
| 20.000 | €0.05995 | €1,199.00 |
| 30.000 | €0.05716 | €1,714.80 |
| 50.000 | €0.05402 | €2,701.00 |
| 70.000 | €0.05216 | €3,651.20 |
| 100.000 | €0.05036 | €5,036.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

