Mosfet Array 50V 480mA (Ta) 480mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN52D0UVA-7

DigiKey Part Number
31-DMN52D0UVA-7TR-ND - Tape & Reel (TR)
31-DMN52D0UVA-7CT-ND - Cut Tape (CT)
31-DMN52D0UVA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN52D0UVA-7
Description
MOSFET 2N-CH 50V 0.48A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 480mA (Ta) 480mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
39pF @ 25V
Part Status
Active
Power - Max
480mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
480mA (Ta)
Supplier Device Package
SOT-563
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN52D0UVA-13Diodes Incorporated9.93031-DMN52D0UVA-13CT-ND€0.36000Parametric Equivalent
In-Stock: 2.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.22100€2.21
100€0.13930€13.93
500€0.10370€51.85
1.000€0.09219€92.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07753€232.59
6.000€0.07013€420.78
9.000€0.06636€597.24
15.000€0.06211€931.65
21.000€0.05960€1,251.60
30.000€0.05716€1,714.80
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200