Parametric Equivalent

DMC3730UVT-13 | |
|---|---|
DigiKey Part Number | DMC3730UVT-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3730UVT-13 |
Description | MOSFET N/P-CH 25V 0.68A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 680mA (Ta), 460mA (Ta) 700mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.64nC @ 4.5V, 1.1nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V, 63pF @ 10V |
Packaging Tape & Reel (TR) | Power - Max 700mW |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 25V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 680mA (Ta), 460mA (Ta) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Rds On (Max) @ Id, Vgs 450mOhm @ 500mA, 4.5V, 1.1Ohm @ 500mA, 4.5V | Supplier Device Package TSOT-26 |
Vgs(th) (Max) @ Id 1.1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3730UVT-7 | Diodes Incorporated | 2.244 | 31-DMC3730UVT-7CT-ND | €0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07660 | €766.00 |
| 20.000 | €0.07050 | €1,410.00 |
| 30.000 | €0.06739 | €2,021.70 |
| 50.000 | €0.06390 | €3,195.00 |
| 70.000 | €0.06353 | €4,447.10 |
| Unit Price without VAT: | €0.07660 |
|---|---|
| Unit Price with VAT: | €0.09192 |


