Mosfet Array 25V 680mA (Ta), 460mA (Ta) 700mW Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3730UVT-7

DigiKey Part Number
31-DMC3730UVT-7TR-ND - Tape & Reel (TR)
31-DMC3730UVT-7CT-ND - Cut Tape (CT)
31-DMC3730UVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC3730UVT-7
Description
MOSFET N/P-CH 25V 0.68A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 680mA (Ta), 460mA (Ta) 700mW Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.64nC @ 4.5V, 1.1nC @ 4.5V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V, 63pF @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
700mW
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
N and P-Channel Complementary
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
25V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
680mA (Ta), 460mA (Ta)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Rds On (Max) @ Id, Vgs
450mOhm @ 500mA, 4.5V, 1.1Ohm @ 500mA, 4.5V
Supplier Device Package
TSOT-26
Vgs(th) (Max) @ Id
1.1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.27600€2.76
100€0.17540€17.54
500€0.13154€65.77
1.000€0.11738€117.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09935€298.05
6.000€0.09026€541.56
9.000€0.08563€770.67
15.000€0.08042€1,206.30
21.000€0.07734€1,624.14
30.000€0.07434€2,230.20
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54000