
BCX17TA | |
|---|---|
DigiKey Part Number | BCX17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX17TA |
Description | TRANS PNP 45V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX17TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 620mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16-7-F | Diodes Incorporated | 0 | BC807-16FDICT-ND | €0.24000 | Direct |
| BCX17TA | Diodes Incorporated | 6.000 | 981-BCX17TA-CHP | €0.06707 | Parametric Equivalent |
| BC807,215 | Nexperia USA Inc. | 0 | 1727-4840-1-ND | €0.11000 | Direct |
| BC807-16,215 | Nexperia USA Inc. | 0 | 1727-4836-1-ND | €0.11000 | Direct |
| BC807-16LT1G | onsemi | 52.595 | BC807-16LT1GOSCT-ND | €0.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09751 | €292.53 |
| 6.000 | €0.08966 | €537.96 |
| 9.000 | €0.08563 | €770.67 |
| 15.000 | €0.08108 | €1,216.20 |
| 21.000 | €0.07837 | €1,645.77 |
| 30.000 | €0.07649 | €2,294.70 |
| Unit Price without VAT: | €0.09751 |
|---|---|
| Unit Price with VAT: | €0.11701 |

