



AP7363-15D-13 | |
|---|---|
DigiKey Part Number | 31-AP7363-15D-13TR-ND - Tape & Reel (TR) 31-AP7363-15D-13CT-ND - Cut Tape (CT) 31-AP7363-15D-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7363-15D-13 |
Description | IC REG LINEAR 1.5V 1.5A TO252-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7363-15D-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 61dB (120Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.24V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7363-15D-13 | Diodes Incorporated | 2.105 | 31-AP7363-15D-13CT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26900 | €2.69 |
| 25 | €0.23920 | €5.98 |
| 100 | €0.20740 | €20.74 |
| 250 | €0.19212 | €48.03 |
| 500 | €0.18294 | €91.47 |
| 1.000 | €0.17538 | €175.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.16740 | €418.50 |
| 5.000 | €0.16259 | €812.95 |
| 7.500 | €0.16018 | €1,201.35 |
| 12.500 | €0.15751 | €1,968.88 |
| 17.500 | €0.15595 | €2,729.12 |
| 25.000 | €0.15445 | €3,861.25 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

