Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

1N5226B-T | |
|---|---|
DigiKey Part Number | 1N5226B-TDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5226B-T |
Description | DIODE ZENER 3.3V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5226B-T Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5226B | onsemi | 3.248 | 1N5226B-ND | €0.14000 | Direct |
| 1N5226B | Microchip Technology | 0 | 1N5226BMS-ND | €1.47000 | Direct |
| 1N5226B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5226BBKPBFREE-ND | €0.03001 | Direct |
| 1N5226BTR | onsemi | 98 | 1N5226BFSCT-ND | €0.14000 | Direct |
| 1N746A TR PBFREE | Central Semiconductor Corp | 2.581 | 1514-1N746ATRPBFREECT-ND | €0.39000 | Direct |






