
TZX3V3B-TAP | |
|---|---|
DigiKey Part Number | 112-TZX3V3B-TAPCT-ND - Cut Tape (CT) 112-TZX3V3B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX3V3B-TAP |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N746A | Microchip Technology | 13 | 1N746AMS-ND | €1.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25400 | €2.54 |
| 100 | €0.16040 | €16.04 |
| 500 | €0.11990 | €59.95 |
| 1.000 | €0.10682 | €106.82 |
| 2.000 | €0.09579 | €191.58 |
| 5.000 | €0.08383 | €419.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07644 | €764.40 |
| 20.000 | €0.07021 | €1,404.20 |
| 30.000 | €0.06704 | €2,011.20 |
| 50.000 | €0.06348 | €3,174.00 |
| 70.000 | €0.06137 | €4,295.90 |
| 100.000 | €0.05932 | €5,932.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

