
F1250AA10 | |
|---|---|
DigiKey Part Number | 364-1148-ND |
Manufacturer | |
Manufacturer Product Number | F1250AA10 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer Curtis Industries | Current 10 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10EK1 | TE Connectivity Corcom Filters | 12 | 10EK1-ND | €24.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €18.35900 | €183.59 |
| Unit Price without VAT: | €18.35900 |
|---|---|
| Unit Price with VAT: | €22.03080 |


