
10EK1 | |
|---|---|
DigiKey Part Number | 10EK1-ND |
Manufacturer | |
Manufacturer Product Number | 10EK1 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 495µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.73000 | €24.73 |
| 12 | €19.86083 | €238.33 |
| 36 | €18.02500 | €648.90 |
| 60 | €17.23000 | €1,033.80 |
| 108 | €16.35769 | €1,766.63 |
| 252 | €15.17595 | €3,824.34 |
| 504 | €14.92065 | €7,520.01 |
| Unit Price without VAT: | €24.73000 |
|---|---|
| Unit Price with VAT: | €29.67600 |

