
432211210 | |
|---|---|
DigiKey Part Number | 364-432211210-ND |
Manufacturer | |
Manufacturer Product Number | 432211210 |
Description | CONN BARRIER STRP 21CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 21 | Mounting Type Chassis, Panel |
Number of Wire Entries 21 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200210 | Curtis Industries | 0 | 364-432200210-ND | €10.85035 | Parametric Equivalent |
| 432201210 | Curtis Industries | 0 | 364-432201210-ND | €10.90270 | Parametric Equivalent |
| 432202210 | Curtis Industries | 0 | 364-432202210-ND | €8.38970 | Parametric Equivalent |
| 432203210 | Curtis Industries | 0 | 364-432203210-ND | €11.05975 | Parametric Equivalent |
| 432210210 | Curtis Industries | 0 | 364-432210210-ND | €11.05975 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €11.66180 | €2,332.36 |
| Unit Price without VAT: | €11.66180 |
|---|---|
| Unit Price with VAT: | €13.99416 |







