
432200210 | |
|---|---|
DigiKey Part Number | 364-432200210-ND |
Manufacturer | |
Manufacturer Product Number | 432200210 |
Description | CONN BARRIER STRP 21CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 21 | Terminal Screw Finish Zinc |
Number of Wire Entries 21 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432201210 | Curtis Industries | 0 | 364-432201210-ND | €10.90270 | Parametric Equivalent |
| 432202210 | Curtis Industries | 0 | 364-432202210-ND | €8.38970 | Parametric Equivalent |
| 432203210 | Curtis Industries | 0 | 364-432203210-ND | €11.05975 | Parametric Equivalent |
| 432210210 | Curtis Industries | 0 | 364-432210210-ND | €11.05975 | Parametric Equivalent |
| 432211210 | Curtis Industries | 0 | 364-432211210-ND | €11.66180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €10.85035 | €2,170.07 |
| Unit Price without VAT: | €10.85035 |
|---|---|
| Unit Price with VAT: | €13.02042 |







