LED Lighting XLamp® XHP50.3 White, Cool 5000K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0HH40E3

DigiKey Part Number
90-XHP50D-00-0000-0D0HH40E3TR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0HH40E3CT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0HH40E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0HH40E3
Description
LED XLAMP COOL WHITE 5000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 5000K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
5000K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0HJ20E3Cree LED30090-XHP50D-00-0000-0D0HJ20E3CT-ND€4.49000Parametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.15000€4.15
10€3.94000€39.40
50€3.82820€191.41
100€3.52540€352.54
200€3.20605€641.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.00280€1,501.40
1.000€2.76218€2,762.18
Manufacturers Standard Package
Unit Price without VAT:€4.15000
Unit Price with VAT:€4.98000