
XHP50D-00-0000-0D0HJ20E3 | |
|---|---|
DigiKey Part Number | 90-XHP50D-00-0000-0D0HJ20E3TR-ND - Tape & Reel (TR) 90-XHP50D-00-0000-0D0HJ20E3CT-ND - Cut Tape (CT) 90-XHP50D-00-0000-0D0HJ20E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50D-00-0000-0D0HJ20E3 |
Description | LED XLAMP COOL WHITE 5000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 5000K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package 2020 |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 5000K | Height - Seated (Max) 0.146" (3.71mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
CRI (Color Rendering Index) 80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50D-00-0000-0D0HH40E3 | Cree LED | 495 | 90-XHP50D-00-0000-0D0HH40E3CT-ND | €4.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.49000 | €4.49 |
| 10 | €4.26300 | €42.63 |
| 50 | €4.14200 | €207.10 |
| 100 | €3.81440 | €381.44 |
| 200 | €3.46880 | €693.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.24892 | €1,624.46 |
| 1.000 | €2.99166 | €2,991.66 |
| Unit Price without VAT: | €4.49000 |
|---|---|
| Unit Price with VAT: | €5.38800 |

