Parametric Equivalent

XEGARO-H2-0000-000-000000T1001 | |
|---|---|
DigiKey Part Number | 90-XEGARO-H2-0000-000-000000T1001-ND |
Manufacturer | |
Manufacturer Product Number | XEGARO-H2-0000-000-000000T1001 |
Description | XLAMP XEG RED ORANGE LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red-Orange 615nm (610nm ~ 620nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Luminous Flux @ Current/Temperature 190lm (180lm ~ 200lm) |
Series | Temperature - Test 25°C |
Packaging Bulk | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Wavelength 615nm (610nm ~ 620nm) | Supplier Device Package 2-SMD |
Current - Test 1A | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 3V | Height - Seated (Max) 0.044" (1.13mm) |
Lumens/Watt @ Current - Test 63 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGARO-H0-0000-000-000000T1001 | Cree LED | 0 | 90-XEGARO-H0-0000-000-000000T1001TR-ND | €1.88474 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.64100 | €660.25 |
| Unit Price without VAT: | €2.64100 |
|---|---|
| Unit Price with VAT: | €3.16920 |


