XEGARO-H0-0000-000-000000T1001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €2.64100
Datasheet
LED Lighting Color XLamp® XE-G Red-Orange 615nm (610nm ~ 620nm) 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGARO-H0-0000-000-000000T1001

DigiKey Part Number
90-XEGARO-H0-0000-000-000000T1001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGARO-H0-0000-000-000000T1001
Description
XLAMP XEG RED ORANGE LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Red-Orange 615nm (610nm ~ 620nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
3A
Mfr
Luminous Flux @ Current/Temperature
190lm (180lm ~ 200lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
Wavelength
615nm (610nm ~ 620nm)
Supplier Device Package
2-SMD
Current - Test
1A
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
3V
Height - Seated (Max)
0.044" (1.13mm)
Lumens/Watt @ Current - Test
63 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XEGARO-H2-0000-000-000000T1001Cree LED090-XEGARO-H2-0000-000-000000T1001-ND€2.64100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.88474€5,654.22
Manufacturers Standard Package
Unit Price without VAT:€1.88474
Unit Price with VAT:€2.26169