XBDBLU-00-0000-000000405 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.30885
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.78000
Datasheet
Image for XBDBLU-00-0000-000000405 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDBLU-00-0000-000000405

DigiKey Part Number
90-XBDBLU-00-0000-000000405TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDBLU-00-0000-000000405
Description
XLAMP XB-D LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Blue 475nm (470nm ~ 480nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1A
Mfr
Luminous Flux @ Current/Temperature
55lm (52lm ~ 57lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1010 (2525 Metric)
Wavelength
475nm (470nm ~ 480nm)
Supplier Device Package
1010
Current - Test
350mA
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Voltage - Forward (Vf) (Typ)
2.95V
Height - Seated (Max)
0.078" (1.97mm)
Lumens/Watt @ Current - Test
53 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDBLU-00-0000-000000401Cree LED090-XBDBLU-00-0000-000000401TR-ND€1.30885Parametric Equivalent
XBDBLU-00-0000-000000402Cree LED090-XBDBLU-00-0000-000000402CT-ND€1.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.45282€1,452.82
Manufacturers Standard Package
Unit Price without VAT:€1.45282
Unit Price with VAT:€1.74338