Parametric Equivalent
Parametric Equivalent

XBDBLU-00-0000-000000402 | |
|---|---|
DigiKey Part Number | 90-XBDBLU-00-0000-000000402TR-ND - Tape & Reel (TR) 90-XBDBLU-00-0000-000000402CT-ND - Cut Tape (CT) 90-XBDBLU-00-0000-000000402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBDBLU-00-0000-000000402 |
Description | XLAMP XB-D LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Blue 473nm (465nm ~ 480nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 55lm (52lm ~ 57lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1010 (2525 Metric) |
Wavelength 473nm (465nm ~ 480nm) | Supplier Device Package 1010 |
Current - Test 350mA | Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Height - Seated (Max) 0.078" (1.97mm) |
Lumens/Watt @ Current - Test 53 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBDBLU-00-0000-000000401 | Cree LED | 0 | 90-XBDBLU-00-0000-000000401TR-ND | €1.30885 | Parametric Equivalent |
| XBDBLU-00-0000-000000405 | Cree LED | 0 | 90-XBDBLU-00-0000-000000405TR-ND | €1.45282 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.37429 | €1,374.29 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.13600 |

